Speakers & Receivers:
47 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,690 $ 50+ 6,120 $ 100+ 5,660 $ 250+ 5,320 $ 500+ 5,020 $ | Total:6,69 $ Min : 1 / Mult : 1 | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | 1W | - | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | 0Hz to 11kHz | 550Hz | 11kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | |||||
MULTICOMP PRO | Each | 1+ 6,490 $ 10+ 5,790 $ 100+ 4,580 $ 500+ 3,780 $ 1000+ 3,290 $ Plus de tarifs | Total:6,49 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 20mm | - | 100mW | - | 1kHz | 75dB | Round | 0.787" | - | 20mm x 4.28mm | 0Hz to 5.5kHz | 1kHz | 5kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | ||||
MULTICOMP PRO | Each | 1+ 8,570 $ 10+ 7,640 $ 100+ 6,030 $ 500+ 4,950 $ 1000+ 4,310 $ Plus de tarifs | Total:8,57 $ Min : 1 / Mult : 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | 1W | - | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
MULTICOMP PRO | Each | 1+ 5,600 $ 10+ 4,990 $ 100+ 3,940 $ 500+ 3,230 $ 1000+ 2,820 $ Plus de tarifs | Total:5,60 $ Min : 1 / Mult : 1 | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | 80mW | - | 1.5kHz | 73dB | Round | 0.906" | - | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | - | - | Through Hole | MP ABS Series | Through Hole | 150mW | - | 8.5mm | - | 0.335" | ||||
Each | 1+ 6,350 $ 100+ 5,270 $ 250+ 4,870 $ 500+ 4,560 $ 1000+ 4,320 $ | Total:6,35 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 50mm | - | 1W | - | 350Hz | 92dB | Round | 1.969" | - | 12.5mm x 1.5mm | 0Hz to 20kHz | 350Hz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | |||||
MULTICOMP PRO | Each | 1+ 8,140 $ 100+ 6,870 $ 250+ 6,400 $ 500+ 6,020 $ 1000+ 5,730 $ | Total:8,14 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 27mm | - | 800mW | - | 850Hz | 90dB | Round | 1.063" | - | 27mm x 4.9mm | 500Hz to 20kHz | 500Hz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 4.9mm | - | 0.193" | ||||
Each | 1+ 5,360 $ 100+ 4,470 $ 250+ 4,150 $ 500+ 3,900 $ 1000+ 3,690 $ | Total:5,36 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 10mm | - | 150mW | - | 1.2kHz | 82dB | Round | 0.394" | - | 10mm x 2.8mm | 0Hz to 6kHz | 1.2kHz | 6kHz | - | - | 0 | MP ABS Series | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
Each | 1+ 8,780 $ 100+ 7,330 $ 250+ 6,780 $ 500+ 6,370 $ 1000+ 6,030 $ | Total:8,78 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | -mm | - | 500mW | 15mm | 850Hz | 88dB | Square | -" | 0.591" | 15mm x 15mm x 4mm | 0Hz to 20kHz | 850Hz | 20kHz | - | - | 0 | MP ABS Series | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | |||||
MULTICOMP PRO | Each | 1+ 12,500 $ 100+ 10,440 $ 250+ 9,650 $ 500+ 9,060 $ 1000+ 8,590 $ | Total:12,50 $ Min : 1 / Mult : 1 | - | - | - | 8ohm | 66mm | - | 2W | - | 500Hz | 85dB | Round | 2.598" | - | 66mm x 20mm | 0Hz to 5kHz | 0Hz | 5kHz | IP67 | IP67 | Panel Mount | MP ABS Series | Panel Mount | 3W | - | 20mm | - | 0.787" | ||||
MULTICOMP PRO | Each | 1+ 8,340 $ 10+ 7,430 $ 100+ 5,860 $ 500+ 4,810 $ 1000+ 4,190 $ Plus de tarifs | Total:8,34 $ Min : 1 / Mult : 1 | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | - | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 0Hz to 10kHz | 800Hz | 10kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 5.2mm | - | 0.205" | ||||
MULTICOMP PRO | Each | 1+ 14,640 $ 50+ 13,350 $ 100+ 12,360 $ 250+ 11,610 $ 500+ 10,970 $ | Total:14,64 $ Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 2W | 31.1mm | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 0Hz to 8kHz | 550Hz | 8kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
Each | 1+ 3,690 $ 100+ 3,040 $ 250+ 2,770 $ 500+ 2,580 $ 1000+ 2,420 $ | Total:3,69 $ Min : 1 / Mult : 1 | - | - | Micro | 8ohm | -mm | - | 700mW | 9mm | 850Hz | 88dB | Oval with Rectangular Frame | -" | 0.354" | 9mm x 16mm x 3mm | 0Hz to 10kHz | 850Hz | 10kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | |||||
Each | 1+ 14,140 $ 50+ 12,890 $ 100+ 11,930 $ 250+ 11,220 $ 500+ 10,600 $ | Total:14,14 $ Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | - | - | 1W | 23mm | 700Hz | 98dB | Oval with Rectangular Frame | - | 0.906" | 57.5mm x 23mm x 14.85mm | 0Hz to 20kHz | 700Hz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | |||||
Each | 1+ 3,250 $ 100+ 2,670 $ 250+ 2,430 $ 500+ 2,270 $ 1000+ 2,120 $ | Total:3,25 $ Min : 1 / Mult : 1 | - | - | Micro | 8ohm | -mm | - | 500mW | 11mm | 600Hz | 89dB | Oval with Rectangular Frame | -" | 0.433" | 11mm x 15mm x 3mm | 0Hz to 20kHz | 600Hz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | |||||
Each | 1+ 7,740 $ 100+ 6,470 $ 250+ 5,980 $ 500+ 5,610 $ 1000+ 5,320 $ | Total:7,74 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 28mm | - | 500mW | - | 750Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 0Hz to 7kHz | 750Hz | 7kHz | - | - | 0 | MP ABS Series | Flange Mount | 1W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ 2,960 $ 100+ 2,460 $ 250+ 2,260 $ 500+ 2,120 $ 1000+ 1,990 $ | Total:2,96 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | - | 500Hz | 86dB | Round | 0.787" | - | 20mm x 3mm | 0Hz to 10kHz | 500Hz | 10kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 800mW | - | 3mm | - | 0.118" | |||||
MULTICOMP PRO | Each | 1+ 7,080 $ 100+ 5,910 $ 250+ 5,470 $ 500+ 5,120 $ 1000+ 4,860 $ | Total:7,08 $ Min : 1 / Mult : 1 | - | - | - | 8ohm | 50mm | - | 2W | - | 650Hz | 82dB | Round | 1.969" | - | 50mm x 17mm | 0Hz to 5kHz | 0Hz | 5kHz | IP67 | IP67 | Panel Mount | MP ABS Series | Panel Mount | 3W | - | 17mm | - | 0.669" | ||||
MULTICOMP PRO | Each | 1+ 6,470 $ 50+ 5,900 $ 100+ 5,470 $ 250+ 5,130 $ 500+ 4,860 $ | Total:6,47 $ Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 2W | 30mm | 300Hz | 86dB | Oval with Rectangular Frame | -" | 1.181" | 70mm x 30mm x 23mm | 200Hz to 20kHz | 100Hz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
Each | 1+ 11,650 $ 50+ 10,630 $ 100+ 9,850 $ 250+ 9,250 $ 500+ 8,740 $ | Total:11,65 $ Min : 1 / Mult : 1 | Speaker | 3W | Miniature | 8ohm | 28mm | - | 1.5W | - | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 0Hz to 9kHz | 550Hz | 9kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | |||||
79AK9145 RoHS | Each | 1+ 5,240 $ 100+ 4,380 $ 250+ 4,060 $ 500+ 3,810 $ 1000+ 3,600 $ | Total:5,24 $ Min : 1 / Mult : 1 | - | - | Miniature | 4ohm | -mm | - | 2W | 11mm | 1kHz | 103dB | Rectangular | -" | 0.433" | 11mm x 23mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | MP ABS Series | SMD | 2.2W | 23mm | 3.7mm | 0.905" | 0.15" | ||||
79AK9143 RoHS | Each | 1+ 4,150 $ 100+ 3,470 $ 250+ 3,200 $ 500+ 3,010 $ 1000+ 2,850 $ | Total:4,15 $ Min : 1 / Mult : 1 | - | - | Miniature | 4ohm | -mm | - | 2W | 14mm | 1.05kHz | 104dB | Rectangular | -" | 0.55" | 20mm x 14mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | MP ABS Series | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | ||||
MULTICOMP PRO | Each | 1+ 10,300 $ 100+ 8,600 $ 250+ 7,970 $ 500+ 7,460 $ 1000+ 7,080 $ | Total:10,30 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 28mm | - | 2W | - | 270Hz | 86dB | Round | 1.102" | - | 28mm x 11mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 3W | - | 11mm | - | 0.433" | ||||
79AK9149 RoHS | MULTICOMP PRO | Each | 1+ 13,720 $ 100+ 11,440 $ 250+ 10,600 $ 500+ 9,930 $ 1000+ 9,420 $ | Total:13,72 $ Min : 1 / Mult : 1 | - | - | Miniature | 4ohm | -mm | - | 4W | 45.2mm | 180Hz | 80dB | Square | -" | 1.78" | 45.2mm x 45.2mm x 28.2mm | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Panel Mount | MP ABS Series | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||
79AK9144 RoHS | Each | 1+ 5,490 $ 100+ 4,580 $ 250+ 4,240 $ 500+ 3,990 $ 1000+ 3,780 $ | Total:5,49 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | -mm | - | 2W | 18mm | 1.1kHz | 104dB | Rectangular | -" | 0.71" | 16mm x 18mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | MP ABS Series | SMD | 2.2W | 16mm | 3.7mm | 0.63" | 0.15" | ||||
MULTICOMP PRO | Each | 1+ 3,660 $ 100+ 3,050 $ 250+ 2,830 $ 500+ 2,650 $ 1000+ 2,520 $ | Total:3,66 $ Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 39.8mm | - | 40mW | - | 180Hz | 122dB | Round | 1.566" | - | 39.8mm x 9.3mm | 20kHz to 40kHz | 20kHz | 40kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 100mW | - | 9.3mm | - | 0.366" | ||||