Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 60,390 $ |
Informations produit
Aperçu du produit
These MULTICOMP PRO 55-3550 are 8-inch woofers featuring an innovative Carbon Fiber Cone and Rubber Surround. This meticulously crafted speaker is designed to deliver a superior listening experience with precision and clarity. The die-cast construction ensures robustness, enhancing the durability and longevity of the woofer. With an impressive 75W RMS power handling at 8 ohms, this speaker is engineered to produce rich, immersive sound across a wide frequency range. The Carbon Fiber Cone guarantees exceptional rigidity and responsiveness, while the Rubber Surround enhances the woofer's ability to articulate precise and dynamic bass frequencies. Elevate your audio setup to new heights with this premium-quality woofer, striking the perfect balance between cutting-edge technology, durability, and unmatched sonic performance. Immerse yourself in a world of high-fidelity sound, where every note is reproduced with astonishing accuracy and depth.
- 75W, 8" rubber Surround carbon fibre cone woofer
- Die cast aluminium frame provides improved rigidity, appearance and ease of mounting
Applications
Audio, Hobby & Education, Utilities
Spécifications techniques
Woofer
8ohm
-mm
92dB
8.74"
222mm
30Hz
8kHz
Multicomp Pro Woofer
150W
103mm
4.055"
222mm
75W
28.5Hz
Round
-"
0Hz to 5kHz
-
-
Panel Mount
-
-
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit