Speakers & Receivers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PUI AUDIO | Each | 1+ 10,130 $ 10+ 9,060 $ 25+ 8,480 $ 50+ 7,880 $ 100+ 7,120 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 22mm | 2W | 300Hz | 79dBA | Round | 0.86" | 22mm x 6.7mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 2.5W | 6.7mm | 0.26" | ||||
PUI AUDIO | Each | 1+ 11,100 $ 10+ 10,630 $ 25+ 9,390 $ 50+ 8,810 $ 100+ 7,920 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 40mm | 5W | 150Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | 100Hz to 20kHz | 100Hz | Standard | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 6W | 21.5mm | 0.85" | ||||
PUI AUDIO | Each | 1+ 9,340 $ 10+ 8,370 $ 25+ 7,830 $ 50+ 7,270 $ 100+ 6,580 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 25mm | 2W | 280Hz | 79dBA | Round | 0.98" | 25mm x 7.5mm | 250Hz to 20kHz | 250Hz | - | 20kHz | - | - | N50 Mini Speaker Series | Panel Mount | 2.5W | 29.2mm | 0.3" | ||||
Each | 1+ 11,300 $ 10+ 10,810 $ 25+ 9,540 $ 50+ 8,960 $ 100+ 8,060 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 31mm | 2W | 300Hz | 81dBA | Round | 1.22" | 31mm x 15mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | - | N50 Mini Speaker Series | Panel Mount | 5W | 15mm | 0.6" | |||||
Each | 1+ 10,470 $ 10+ 9,390 $ 25+ 8,780 $ 50+ 8,140 $ 100+ 7,370 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 28mm | 3W | 350Hz | 76.5dBA | Round | 1.11" | 28mm x 7.5mm | 250Hz to 20kHz | 250Hz | Standard | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 4W | 7.5mm | 0.3" | |||||
Each | 1+ 11,620 $ 10+ 11,100 $ 25+ 9,820 $ 50+ 9,210 $ 100+ 8,290 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 40mm | 5W | 160Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | 100Hz to 20kHz | 100Hz | High Temperature | 20kHz | IP65 | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | 21.5mm | 0.85" | |||||