Speakers & Receivers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,440 $ 10+ 4,860 $ 100+ 3,850 $ 500+ 3,190 $ 1000+ 2,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | - | 4kHz | Through Hole | Through Hole | 150mW | 8.5mm | 0.335" | ||||
Each | 1+ 4,490 $ 10+ 4,040 $ 25+ 3,780 $ 50+ 3,530 $ 100+ 3,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Micro | 8ohm | 23mm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz to 6kHz | 1.5kHz | - | 6kHz | Through Hole | Through Hole | 150mW | 8.4mm | 0.331" | |||||
02AM8435 RoHS | Each | 1+ 5,100 $ 10+ 4,580 $ 25+ 4,300 $ 50+ 3,990 $ 100+ 3,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 23mm | - | 100mW | 1.5kHz | 75dBA | Round | 0.9" | 23mm x 8.5mm | 600Hz to 20kHz | 600Hz | Standard | 20kHz | - | Through Hole | 200mW | 8.5mm | 0.33" | ||||
76AK9649 | Each | 1+ 19,250 $ | Min : 1 / Mult : 1 | - | - | Tweeter | 6ohm | 72mm | - | 25W | 1.5kHz | 88dB | Round | 2.83" | 72mm x 53mm | 0Hz to 20kHz | - | - | 20kHz | Panel Mount | - | 50W | 53mm | 2.08" | ||||
95T3532 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Tweeter | 80W | Tweeter | 8ohm | 104mm | 90dB | 80mW | 1.5kHz | 90dB | Round | 4.094" | - | - | 1kHz | - | 30kHz | Panel Mount | - | 140W | 26mm | 1.024" |