Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,920 $ 10+ 6,210 $ 25+ 5,820 $ 50+ 5,410 $ 100+ 4,900 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 32ohm | 17mm | - | 200mW | 1.8kHz | 90dBA | Round | 0.67" | 17mm x 8mm | 1.7kHz to 20kHz | 1.7kHz | Standard | 20kHz | - | Through Hole | 500mW | 8mm | 0.31" | |||||
95T3531 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Tweeter | 80W | Tweeter | 8ohm | 94mm | 88dB | 80W | 1.8kHz | 88dB | Round | 3.701" | - | - | 1.2kHz | - | 30kHz | Panel Mount | - | 140W | 29mm | 1.142" | |||||
MULTICOMP PRO | Each | 1+ 6,100 $ 10+ 5,450 $ 100+ 4,310 $ 500+ 3,570 $ 1000+ 3,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 0Hz to 4kHz | 1.8kHz | - | 4kHz | Through Hole | Through Hole | 200mW | 8.7mm | 0.343" |