Speakers & Receivers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 8,080 $ 10+ 7,230 $ 100+ 5,730 $ 500+ 4,740 $ 1000+ 4,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 0Hz to 10kHz | 800Hz | - | 10kHz | Bare Mount | - | Bare Mount | 1W | - | 5.2mm | - | 0.205" | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,620 $ 10+ 9,080 $ 25+ 8,600 $ 50+ 7,980 $ 100+ 7,320 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 15mm | 800mW | 800Hz | 92dB | Square | - | 0.6" | 15mm x 15mm x 4mm | 400Hz to 10kHz | 400Hz | High Temperature | 10kHz | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 1+ 6,430 $ 10+ 5,760 $ 25+ 5,410 $ 50+ 5,020 $ 100+ 4,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 50.5mm | - | 1.5W | 800Hz | 85dBA | Round with Square Frame | 1.99" | - | 50.5mm x 40mm x 12mm | 800Hz to 7kHz | 90Hz | Standard | 20kHz | - | - | Panel Mount | 3W | - | 12mm | - | 0.47" | |||||
Each | 1+ 7,920 $ 10+ 7,120 $ 25+ 6,680 $ 50+ 6,210 $ 100+ 5,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 0.99" | 30mm x 25mm x 6mm | 550Hz to 18kHz | 550Hz | High Temperature | 18kHz | - | - | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" |