Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AM7228 RoHS | Each | 1+ 20,870 $ 10+ 20,010 $ 25+ 18,870 $ 50+ 16,950 $ 100+ 16,000 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 42.2mm | 8W | 220Hz | 83.5dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | Bare Mount | 10W | 24.65mm | 0.97" | ||||
07AM7229 RoHS | Each | 1+ 20,680 $ 10+ 19,820 $ 25+ 18,700 $ 50+ 16,800 $ 100+ 15,840 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 42.2mm | 10W | 160Hz | 83.5dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | Bare Mount | 12W | 24.65mm | 0.97" |