2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                KITMPL115A1EVB

                                                                                                Daughter Board, Sensing, Pressure, Fast Prototyping Tool, Digital SPI or I2C Connections,

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP KITMPL115A1EVB
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKITMPL115A1EVB
                                                                                                Code Commande64R6672
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKITMPL115A1EVB
                                                                                                Code Commande64R6672
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypePressure Sensor
                                                                                                Kit ContentsBoard Only
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The KITMPL115A1EVB is a pressure daughter board used with the KITPRESSURE1EVB to allow evaluation of the MPL115A1 pressure sensor. The MPL115A is a simple barometer with digital output for cost effective applications. It employs a MEMS pressure sensor with a conditioning integrated circuit to provide accurate pressure data. An integrated analogue to digital converter (ADC) provides digitized temperature and pressure sensor outputs via either a serial peripheral interface (SPI) (MPL115A1) or I²C (MPL115A2) port. Calibration data is housed in on board ROM, is used by the host microcontroller to apply compensation algorithms to the raw sensor data and may be accessed at any time. Calibration data is typically accessed when the host micro first enables the sensor.

                                                                                                • Easily evaluate and demonstrate sensor functionality
                                                                                                • Unified architecture with the same GUI software
                                                                                                • Plug and play
                                                                                                • Flexible with a variety of boards that fit together
                                                                                                • Can quickly demonstrate all sensor types

                                                                                                Contenu

                                                                                                KITMPL115A1 development board, USB cable, Quick start guide.

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                Pressure Sensor

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Kit Contents

                                                                                                Board Only

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Application Note EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit