Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 17,710 $ |
Informations produit
Aperçu du produit
ASX00061 is a Nano Connector Carrier board. This is a practical solution for expanding the capabilities of our Nano product family. It is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with Modulino® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing your ideas to life. The onboard microSD card slot unlocks new possibilities for data logging, Edge AI and real-time storage needs. Target areas are industrial automation, rapid prototyping, proof of concept, Edge AI, research and development.
- Interfaces: 2x Grove analogue/digital connector, 1x Grove I2C connector, 1x Grove UART connector
- 1x Qwiic I2C connector and 1x microSD card reader
- I/O voltage switch between +3.3V and +5V
- Dimension is 28mm x 43mm (1.10inch x 1.69inch)
- Operating temperatures range from -40°C to +85°C
Contenu
Nano Connector Carrier board, Micro SD card.
Spécifications techniques
Texas Instruments
-
-
Nano Connector Carrier Board SN74LVC1G125DCKR, TCA9406DCUR
No SVHC (25-Jun-2025)
-
-
SN74LVC1G125DCKR, TCA9406DCUR
Arduino Nano Development Boards
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit