KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Communications
                                                                                                Imprimer la page

                                                                                                102110577

                                                                                                SBC, BeagleConnect Freedom, CC1352P7, ARM Cortex-M4F, 32bit, 4KB RAM, 32KB Flash, Wifi

                                                                                                BEAGLEBOARD
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BEAGLEBOARD 102110577
                                                                                                BEAGLEBOARD 102110577
                                                                                                BEAGLEBOARD 102110577
                                                                                                BEAGLEBOARD 102110577
                                                                                                BEAGLEBOARD 102110577
                                                                                                BEAGLEBOARD 102110577
                                                                                                BEAGLEBOARD 102110577
                                                                                                FabricantBEAGLEBOARD
                                                                                                Réf. Fabricant102110577
                                                                                                Code Commande65AK6354
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                70 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+46,670 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                46,67 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BEAGLEBOARD
                                                                                                FabricantBEAGLEBOARD
                                                                                                Réf. Fabricant102110577
                                                                                                Code Commande65AK6354
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Family NameCC13xx
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4F
                                                                                                Silicon Core NumberCC1352P74T0RGZR
                                                                                                Kit ContentsBeagleconnect Freedom CC1352P74T0RGZR
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs, and JTAG connections to make it a comprehensive solution for IoT development and prototyping.

                                                                                                • TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor
                                                                                                • 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and OTA capability
                                                                                                • With 2x mikroBUS connections, there are over 1,000 different add-on options
                                                                                                • On board sensors include temperature, humidity and light level
                                                                                                • TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
                                                                                                • Power input with USB Type-C
                                                                                                • Support 2x 2 x 8P mikroBUS connector
                                                                                                • 1 x 2P for battery
                                                                                                • 1 x RST button
                                                                                                • 1 x USER BOOT button

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                CC1352P74T0RGZR

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                CC13xx

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4F

                                                                                                Kit Contents

                                                                                                Beagleconnect Freedom CC1352P74T0RGZR

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Jan-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit