2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Embedded Power
                                                                                                Imprimer la page

                                                                                                5620

                                                                                                Development Board, Motor Driver Board, For the micro:bit, Controls 2 Motors

                                                                                                KITRONIK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KITRONIK 5620
                                                                                                KITRONIK 5620
                                                                                                KITRONIK 5620
                                                                                                KITRONIK 5620
                                                                                                FabricantKITRONIK
                                                                                                Réf. Fabricant5620
                                                                                                Code Commande29AC0388
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                KITRONIK
                                                                                                FabricantKITRONIK
                                                                                                Réf. Fabricant5620
                                                                                                Code Commande29AC0388
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Accessory TypeMotor Drive Board
                                                                                                Silicon Core NumberDRV8833
                                                                                                For Use Withmicro:bit
                                                                                                Kit ContentsMotor driver board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The 5620 from Kitronik is a motor driver board for the BBC micro:bit - V2. It provides a simple way to add motor driving capability to a BBC micro:bit. This allows 2 motors to be driven simultaneously with forward, reverse and stop control, making it ideal for designs such as buggies. It is based on the DRV8833 motor driver IC which has built-in short circuit, over current and thermal protection. Board includes an integrated edge connector slot for BBC micro:bit to easily slot into. Also features external connections to button A and button B inputs. This allows additional switches/inputs to be connected to motor driver board and state of these can then be read by BBC micro:bit. There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes. Board also produces a regulated 3V supply that is fed into 80 way connector to power the inserted BBC micro:bit removing need to power BBC micro:bit directly.

                                                                                                • Terminal blocks for easy connection of motors and inputs
                                                                                                • 4 inputs (2 analogue inputs and 2 provide external connections to buttons A and B as inputs)
                                                                                                • Includes edge connector for the BBC micro:bit to slot into
                                                                                                • Provide regulated power to the BBC micro:bit
                                                                                                • Ideal for designs such as buggies and other robotics projects
                                                                                                • Dimension is 67mm x 61mm x 18mm (L x W x H)
                                                                                                • 4.5V to 6V operating voltage (Vcc)
                                                                                                • 1.5A max current per motor channel
                                                                                                • 5mA digital output drive current

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Silicon Core Number

                                                                                                DRV8833

                                                                                                Kit Contents

                                                                                                Motor driver board

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Accessory Type

                                                                                                Motor Drive Board

                                                                                                For Use With

                                                                                                micro:bit

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit