2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Other Add-on Boards / Modules
                                                                                                Imprimer la page

                                                                                                2595

                                                                                                Linear Actuator Kit, BBC micro:bit, 20mm Travel, 4.8 VDC to 6 VDC

                                                                                                KITRONIK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KITRONIK 2595
                                                                                                KITRONIK 2595
                                                                                                KITRONIK 2595
                                                                                                KITRONIK 2595
                                                                                                FabricantKITRONIK
                                                                                                Réf. Fabricant2595
                                                                                                Code Commande30AK0835
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+15,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                15,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KITRONIK
                                                                                                FabricantKITRONIK
                                                                                                Réf. Fabricant2595
                                                                                                Code Commande30AK0835
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Accessory TypeLinear Actuator Kit
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithBBC micro:bit
                                                                                                Kit ContentsActuator Components, 180 Degree Servo, 2x M3 Screws, M3 Washer
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                Kitronik linear actuator kit. Linear actuator converts the circular movement of a 180 degree servo (supplied) into motion in a straight line, one way and then the other. It can be mounted to a project to provide either horizontal or vertical movement. It can be used with a number of our micro:bit accessory boards, such as Servo:Lite board for :MOVE mini. Kitronik 16 Servo driver board for the BBC micro:bit. All-in-one robotics board for BBC micro:bit. Linear actuators are useful for a whole host of different applications, like; robots, automated button switching, steering racks for buggies, a point switcher on a model railway, animating a diorama display, etc. Linear actuators are also used extensively in industry and in consumer products, such as; valves, cams, floppy disk drives and optical disk drives.

                                                                                                • Supplied with a 180 degree FS90 servo and fixings
                                                                                                • Use with boards such as micro:bit, Arduino, or RaspberryPi

                                                                                                Contenu

                                                                                                Linear actuator laser cut parts, 1 x micro 180degree servo and fixings, 2 x M3x 10 pozi pansteel M/C, 1 x M3 form A steel washer, Linear actuator assembly instructions.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                BBC micro:bit

                                                                                                Product Range

                                                                                                -

                                                                                                Accessory Type

                                                                                                Linear Actuator Kit

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Actuator Components, 180 Degree Servo, 2x M3 Screws, M3 Washer

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit