2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Real Time Clocks
                                                                                                Imprimer la page

                                                                                                DFR0151

                                                                                                Real Time Clock Module, Gravity, DS1307, Arduino Development Boards

                                                                                                DFROBOT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DFROBOT DFR0151
                                                                                                DFROBOT DFR0151
                                                                                                DFROBOT DFR0151
                                                                                                DFROBOT DFR0151
                                                                                                DFROBOT DFR0151
                                                                                                DFROBOT DFR0151
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR0151
                                                                                                Code Commande87AH5867
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+6,930 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR0151
                                                                                                Code Commande87AH5867
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberDS1307
                                                                                                Silicon Family Name-
                                                                                                For Use WithArduino Development Boards
                                                                                                Kit ContentsGravity I2C DS1307 RTC Module, Gravity-4Pin I2C/UART Cable, XH2.54-5P Pin Header
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                Gravity I2C DS1307 RTC module comes with a gravity I2C interface. Its size is also reduced to fit miniaturization application. This module is an easy-to-use real time clock module. It is cheap and affordable in most applications such as time clock and data logger. DS1307 RTC module adopts high precision crystal oscillator which reduces time error dramatically. It is smaller and keeps EEPROM 4KB ROM to record information related to alarm clocks and events. Besides, users can set the I2C address by resistance adjustment. Gravity DS1307 RTC module uses gravity I2C interface and users can plug it on the DFRobot gravity IO expansion shield directly. Cooperate with Arduino DS1307 library developed by DFRobot, it is easy to realize functions like setting time and time display. It can be widely used in DA (data acquisition).

                                                                                                • Operating voltage is 5V
                                                                                                • I2C (gravity PH2.0-4P interface and XH2.54 pins) interface
                                                                                                • Hour, minutes, seconds, week, day, month, year IC output data
                                                                                                • Leap year compensation
                                                                                                • Accurate calendar up to year 2100
                                                                                                • 1Hz output pin
                                                                                                • 56bytes of non-volatile memory available to user
                                                                                                • 4KB ROM of EEPROM
                                                                                                • Size is 0.81inch x 1.06inch (22mm x 27mm), weight is 6g

                                                                                                Contenu

                                                                                                Gravity: I2C DS1307 RTC module, Gravity-4 pin I2C/UART cable, XH2.54-5P pin header.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Gravity I2C DS1307 RTC Module, Gravity-4Pin I2C/UART Cable, XH2.54-5P Pin Header

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                DS1307

                                                                                                For Use With

                                                                                                Arduino Development Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit