Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 14 semaine(s)
Informations produit
Fabricant4D SYSTEMS
Réf. FabricantULCD-43PT-AR
Code Commande32AC9079
Fiche technique
Silicon ManufacturerAtmel
Core ArchitectureARM, AVR
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NameAtmega, megaAVR, SAM, tinyAVR
For Use WithArduino Development Boards
Kit ContentsDisplay Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide
Product Range-
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
Tripp Lite's Firewire series is a perfect complement to your connectivity solutions. This 6 ft. IEEE-1394 Firewire cable has 6-pin male to 6-pin male connectors. It supports data transmission rates of 100~400Mbps and is most commonly used to connect a PC device to a PC device.
- All Tripp Lite Firewire (IEEE 1394) cabling includes superior foil shielding for reliable error-free data communications.
- Firewire cable meets IEEE 1394 standards as set by the institute of electrical and electronic engineers.
- Premium quadruple-shielded cables with tinned copper braid and aluminum
- Mylar foil on each twisted pair as well as on the cable as a whole.
- Gold plated connectors provide superior conductivity.
- Supports data transmission of 100~400Mbps
Spécifications techniques
Silicon Manufacturer
Atmel
Core Sub-Architecture
-
Silicon Family Name
Atmega, megaAVR, SAM, tinyAVR
Kit Contents
Display Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide
SVHC
No SVHC (25-Jun-2020)
Core Architecture
ARM, AVR
Silicon Core Number
-
For Use With
Arduino Development Boards
Product Range
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit