Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
11 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 54,330 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
54,33 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantEVAL-CN0552-PMDZ
Code Commande50AK1407
Fiche technique
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD7746ARUZ
Silicon Family Name-
Kit ContentsEvaluation Board AD7746ARUZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
EVAL-CN0552-PMDZ is an evaluation board for capacitance to digital converter with extended range. The EVAL-CN0552-PMDZ is a PMOD form-factor evaluation board for the AD7746, a high resolution, Σ-Δ capacitance-to-digital converter (CDC). The architecture features inherent high resolution (24bit no missing codes, up to 21bit effective resolution), high linearity (±0.01%) and high accuracy (±4fF factory calibrated).
- Interfaces to single or differential floating sensors
- Resolution down to 4aF (that is, up to 21 ENOB)
- Accuracy of 4fF and Linearity of 0.01%
- Common mode (not changing) capacitance up to 17pF
- Full-scale (changing) capacitance range: ±4pF
- Tolerant of parasitic capacitance to ground up to 60pF
- Update rate: 10Hz to 90Hz
- Simultaneous 50Hz and 60Hz rejection at 16Hz
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Silicon Manufacturer
Analog Devices
Core Architecture
-
Silicon Core Number
AD7746ARUZ
Kit Contents
Evaluation Board AD7746ARUZ
SVHC
No SVHC (04-Feb-2026)
For Use With
Analog Devices "EVAL-ADICUP3029" Arduino Based Wireless Development Platform
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit