KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Single Board Computers, Maker & Education
                                                                                                3. Maker & Education Boards
                                                                                                Imprimer la page

                                                                                                BBB STARTER KIT

                                                                                                Black Starter Kit, BeagleBone, AM3358, 4GB 8-bit eMMC, 512MB SDRAM

                                                                                                ELEMENT14
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ELEMENT14 BBB STARTER KIT
                                                                                                ELEMENT14 BBB STARTER KIT
                                                                                                ELEMENT14 BBB STARTER KIT
                                                                                                ELEMENT14 BBB STARTER KIT
                                                                                                FabricantELEMENT14
                                                                                                Réf. FabricantBBB STARTER KIT
                                                                                                Code Commande87X1522
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                ELEMENT14
                                                                                                FabricantELEMENT14
                                                                                                Réf. FabricantBBB STARTER KIT
                                                                                                Code Commande87X1522
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Family NameAM335x
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A8
                                                                                                Silicon Core NumberAM3358
                                                                                                Kit ContentsBeagleBone Black SBC AM3358, Bone Box Enclosure
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The BBB STARTER KIT is a BeagleBone Black Starter kit that includes BeagleBone Black board and board organizer enclosure. BeagleBone Black board is a full featured, internet enabled development platform that utilizes the low cost Sitara AM3358 ARM Cortex-A8 processor from Texas Instruments and runs a variety of OS including Debian, Angstrom, Ubuntu and Android. The element14 BeagleBone Black is powered through USB port or an external 5V DC adapter. It is designed to address the needs of designers, early buyers and anyone in the Open Source Community who are interested working on a low cost ARM Cortex-A8 based processor.

                                                                                                • TI Sitara AM3358AZCZ100, 1GHz, 2000MIPS processor
                                                                                                • 4GB 8bit eMMC for onboard flash storage
                                                                                                • SDRAM memory of 512MB DDR3L 800MHz
                                                                                                • 3D graphics accelerator
                                                                                                • NEON floating point accelerator
                                                                                                • Two programmable real time unit (PRU) 32bit microcontrollers
                                                                                                • USB client for power & communications
                                                                                                • USB host, Ethernet, HDMI
                                                                                                • SD/MMC Connector for MicroSD
                                                                                                • Two 46 pin headers

                                                                                                Applications

                                                                                                Communications & Networking, Embedded Design & Development, Motor Drive & Control, Robotics, System Monitoring, Hobby & Education

                                                                                                Contenu

                                                                                                BBONE-BLACK-4G BeagleBone Black Board, 699 Adafruit "Bone Box" Enclosure for BeagleBone Black.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                AM3358

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                AM335x

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A8

                                                                                                Kit Contents

                                                                                                BeagleBone Black SBC AM3358, Bone Box Enclosure

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit