2. Single Board Computers, Maker & Education
                                                                                                3. Maker & Education Boards
                                                                                                Imprimer la page

                                                                                                KIT0111

                                                                                                Starter Kit, Gravity, ATmega328P, 8bit megaAVR MCU

                                                                                                DFROBOT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                DFROBOT KIT0111
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantKIT0111
                                                                                                Code Commande87AH6156
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+80,780 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                80,78 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantKIT0111
                                                                                                Code Commande87AH6156
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamemegaAVR
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberATmega328P
                                                                                                Kit ContentsDFR0216 DFRduino UNO R3, DFR0265 IO Exp Shield, Gravity Series LED Modules/Sensors & Accessories
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                Gravity starter Kit for Arduino is a plug&play electronics toolkit that provides Arduino beginners and makers with the easiest experience of learning and playing with the Arduino platform. It includes a DFRduino UNO R3 microcontroller which functions exactly the same as Arduino UNO and 12 most popular and interesting electric components and sensors. Sensors in the kit belongs to DFRobot’s Gravity Series. These sensor are built highly modularized and interact with microcontrollers with 3-pin pinhead. Kit is also provided with tutorial which aims to help Arduino learners understand Arduino programming. It also includes instruction for building projects from lighting up an LED to eventually use multiple components to make a real project such as “Fire Alarm” or “Weather Station". The tutorial is full of graph and is written in a simply way that anyone could build their own project using Gravity Starter Kit with no difficulty.

                                                                                                • 6 x AA batteries or 6 to 12VAC power adapter power supply
                                                                                                • Dimension is 220cm x 165cm x 65cm, weight is 300g
                                                                                                • All components included in the kit are fully compatible with Arduino microcontrollers
                                                                                                • Making projects will just be as simple as building blocks
                                                                                                • With IO expansion shield, sensors can be connected directly onto board without jumper or bread board

                                                                                                Contenu

                                                                                                DFR0216 DFRduino UNO R3 x1, DFR0265 gravity: IO expansion shield for Arduino V7.1 x1 DFR0031-R gravity: digital piranha LED module-red x 1, DFR0031-G gravity: digital piranha LED module - green x 1, DFR0031-Y Gravity: digital piranha LED module-yellow x 1, DFR0029 gravity: digital push button x 1, DFR0026 x 1, DFR0034 x 1, DFR0054 x1, DFR0032 x 1, SEN0171 x 1, DFR0028 x 1, SEN0019 x 1, SER0039 x 1, FIT0141 6xAA battery holder with DC2.1 power jack x 1, FIT0056 USB cable A-B x 1.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                megaAVR

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                DFR0216 DFRduino UNO R3, DFR0265 IO Exp Shield, Gravity Series LED Modules/Sensors & Accessories

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Core Number

                                                                                                ATmega328P

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit