Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 11 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 8,220 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
8,22 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKITRONIK
Réf. Fabricant5643
Code Commande01AH8696
Fiche technique
Silicon Manufacturer-
Accessory TypeLAMP:bit
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC micro:bit Boards
Kit ContentsLAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
The LAMP:bit features connections which allow the microbit to be bolted/clipped directly to it. It has been designed to replicate a streetlight, in form and function. This is a great board for use in transportation projects and has been designed to fit the same aesthetic as the STOP:bit, so that they can be used together in the same projects. Power is supplied to the board from the micro:bit that is connected to it via the 0V and 3V pins.
- The LAMP:bit is an accessory for the BBC micro:bit that replicates a street light
- It features a built in phototransistor for autonomous switching
- The micro:bit can bolt-on/clip-on to the board
- Follows the same aesthetic as the STOP:bit
- It can be used in conjunction with the STOP:bit for larger projects
- The bottom of the LAMP:bit PCB snaps off to form a stable cross base
Contenu
1 x LAMP:bit for the BBC micro:bit, 5 x M3 8mm countersunk screws, 5 x M3 hex full nut.
Spécifications techniques
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
Product Range
-
Accessory Type
LAMP:bit
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
LAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit