Signal Relays:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Coil Voltage
Contact Form
Load Type
Contact Configuration
Contact Current
Load Voltage Max
Load Current
Product Range
Relay Mounting
MOSFET Relay Package Style
Coil Type
Relay Terminals
On State Resistance Max
Contact Voltage VAC
Contact Voltage VDC
Isolation Voltage
I/O Capacitance Typ
Contact Material
Coil Resistance
Off State Leakage Current Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,730 $ 10+ 6,910 $ 25+ 6,430 $ 50+ 5,950 $ 100+ 5,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 5VDC | SPST-NC (1 Form B) | AC / DC | DPDT | 2A | 350V | 120mA | PhotoMOS GU Series | Surface Mount | SOP-4 | Latching Single Coil | Gull Wing | 25ohm | 125V | 30V | 1.5kVrms | 0.8pF | Silver Nickel Gold | 357ohm | 1µA | |||||
Each | 1+ 5,330 $ 10+ 4,990 $ 25+ 4,370 $ 50+ 3,840 $ 100+ 3,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 5VDC | SPST-NO (1 Form A) | AC / DC | DPDT | 2A | 60V | 500mA | PhotoMOS GU Series | Surface Mount | SOP-6 | Non Latching | Gull Wing | 2.5ohm | 125V | 30V | 1.5kVrms | 0.8pF | Silver Nickel Gold | 178ohm | 1µA |