MOSFET Solid State Relays:
78 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ 1,880 $ 10+ 1,670 $ 100+ 1,390 $ 500+ 1,290 $ 1000+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | Gull Wing | 450µA | 8ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 10,760 $ 10+ 10,100 $ 25+ 8,970 $ 50+ 8,520 $ 100+ 8,080 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 100V | 32A | ISOPLUS-264 | Through Hole | PC Pin | 10mA | 0.075ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 6,380 $ 10+ 4,920 $ 25+ 4,870 $ 50+ 4,800 $ 100+ 4,740 $ Plus de tarifs | Min : 1 / Mult : 1 | - | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | PC Pin | 5mA | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 6,910 $ 10+ 5,110 $ 25+ 4,990 $ 50+ 4,900 $ 100+ 4,790 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-6 | Through Hole | PC Pin | 10mA | 0.5ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 2,030 $ 10+ 1,850 $ 100+ 1,520 $ 500+ 1,370 $ 1000+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | 2mA | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 2,940 $ 10+ 2,420 $ 100+ 2,050 $ 500+ 2,010 $ 1000+ 1,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 750mA | SOP-4 | Surface Mount | Gull Wing | 2mA | 0.6ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,200 $ 10+ 1,070 $ 100+ 0,822 $ 500+ 0,775 $ 1000+ 0,738 $ | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | Gull Wing | 1mA | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,670 $ 10+ 1,570 $ 100+ 1,260 $ 500+ 1,050 $ 1000+ 0,973 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | 500µA | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 14,040 $ 10+ 13,100 $ 25+ 11,140 $ 50+ 10,900 $ 100+ 10,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 15A | ISOPLUS-264 | Through Hole | PC Pin | 10mA | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 4,980 $ 10+ 4,440 $ 25+ 4,230 $ 50+ 4,090 $ 100+ 3,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-8 (4-Pin Used) | Through Hole | PC Pin | 5mA | 0.09ohm | 2.5kV | 2pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 2,260 $ 10+ 1,910 $ 100+ 1,730 $ 500+ 1,560 $ 1000+ 1,550 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | SOP-4 | Surface Mount | Gull Wing | 2mA | 30ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,780 $ 10+ 1,600 $ 100+ 1,370 $ | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 60V | 700mA | SOP-4 | Surface Mount | Gull Wing | 2mA | 0.55ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 10,510 $ 10+ 9,640 $ 25+ 8,760 $ 50+ 8,330 $ 100+ 7,950 $ | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 60V | 30A | i4-Pac | Through Hole | PC Pin | 10mA | 0.08ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,800 $ 10+ 1,660 $ 100+ 1,660 $ 500+ 1,660 $ 1000+ 1,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | 2mA | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 3,590 $ 10+ 2,810 $ 25+ 2,810 $ 50+ 2,800 $ 100+ 2,800 $ | Min : 1 / Mult : 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | PC Pin | 50mA | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||
Each | 1+ 3,030 $ 10+ 2,350 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | PC Pin | 2mA | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ 3,770 $ 10+ 3,260 $ 25+ 3,260 $ 50+ 3,240 $ 100+ 3,240 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 30V | 1.2A | SOP-4 | Surface Mount | Gull Wing | 2mA | 0.25ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each (Supplied on Full Reel) Bobine complète | 1+ 0,936 $ 3000+ 0,640 $ 6000+ 0,640 $ 12000+ 0,640 $ 18000+ 0,640 $ Plus de tarifs | Min : 2000 / Mult : 2000 | - | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | Gull Wing | 1mA | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
Each | 1+ 6,510 $ 10+ 5,620 $ 25+ 4,910 $ 50+ 4,620 $ 100+ 4,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 1kV | 180mA | SIP-8 (4-Pin Used) | Through Hole | PC Pin | 10mA | 18ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 6,870 $ 10+ 5,540 $ 25+ 5,380 $ 50+ 5,230 $ 100+ 5,080 $ Plus de tarifs | Min : 1 / Mult : 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | PC Pin | 5mA | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ 2,190 $ 10+ 2,190 $ 25+ 2,190 $ 50+ 2,190 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 150mA | DIP-8 | Through Hole | PC Pin | 5mA | 22ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||
38AK6387 RoHS | Each | 1+ 10,550 $ 25+ 9,160 $ 100+ 8,550 $ 250+ 8,180 $ 500+ 7,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 60V | 22.8A | ISOPLUS-264 | Through Hole | PC Pin | - | 0.05ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
38AK6358 RoHS | Each | 1+ 2,260 $ 25+ 1,880 $ 100+ 1,720 $ 250+ 1,620 $ 500+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | Gull Wing | - | 8ohm | 1.5kV | 1pF | 20nA | OptoMOS Series | ||||
38AK6373 RoHS | Each | 1+ 1,920 $ 25+ 1,600 $ 100+ 1,440 $ 250+ 1,340 $ 500+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | - | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
38AK6356 RoHS | Each | 1+ 2,490 $ 25+ 2,090 $ 100+ 1,880 $ 250+ 1,750 $ 500+ 1,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | - | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series |