MOSFET Solid State Relays:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ 16,690 $ 5+ 15,800 $ 10+ 14,900 $ 25+ 14,190 $ 50+ 13,460 $ Plus de tarifs | Min : 1 / Mult : 1 | SPST-NO (1 Form A) | AC / DC | 20V | 900mA | SOP-8 | Surface Mount | Solder | 20mA | 0.22ohm | 1.5kV | 0.3pF | 1nA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 250+ 10,770 $ | Min : 500 / Mult : 500 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SSOP-4 | Surface Mount | Solder | 50mA | 1.5ohm | 1.5kV | 0.3pF | 1nA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | 250+ 9,500 $ | Min : 500 / Mult : 500 Min : 10 / Mult : 500 | SPST-NO (1 Form A) | AC / DC | 40V | 120mA | SSOP-4 | Surface Mount | Solder | 30mA | 14ohm | 1.5kV | 0.3pF | 200pA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 13,820 $ 5+ 13,130 $ 10+ 12,450 $ 25+ 10,980 $ 50+ 10,930 $ Plus de tarifs | Min : 1 / Mult : 1 | SPST-NO (1 Form A) | AC / DC | 20V | 450mA | SSOP-4 | Surface Mount | Solder | 30mA | 1.2ohm | 1.5kV | 0.3pF | 200pA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 250+ 10,790 $ | Min : 500 / Mult : 500 | SPST-NO (1 Form A) | AC / DC | 48V | 400mA | USOP-4 | Surface Mount | Solder | 7.5mA | 1.5ohm | 500V | 0.3pF | 1nA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Full Reel) Bobine complète | 1+ 7,900 $ 1000+ 7,840 $ 2000+ 7,410 $ 4000+ 7,160 $ 6000+ 6,870 $ | Min : 500 / Mult : 500 | SPST-NO (1 Form A) | AC / DC | 40V | 140mA | SSOP-4 | Surface Mount | Solder | 30mA | 10ohm | 1.5kV | 0.3pF | 200pA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | 1+ 13,080 $ 10+ 12,270 $ 25+ 10,910 $ 50+ 10,360 $ 100+ 9,820 $ Plus de tarifs | Min : 1 / Mult : 500 Min : 500 / Mult : 500 | SPST-NO (1 Form A) | AC / DC | 40V | 140mA | SSOP-4 | Surface Mount | Solder | 30mA | 10ohm | 1.5kV | 0.3pF | 200pA | G3VM Series |