2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Solid State Contactors
                                                                                                  Imprimer la page

                                                                                                  GNR25DCZ

                                                                                                  Solid State Contactor, 25 A, 600 Vrms, 32 VDC, Zero Crossing, DIN Rail, Panel, Screw

                                                                                                  SENSATA/CRYDOM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SENSATA/CRYDOM GNR25DCZ
                                                                                                  FabricantSENSATA/CRYDOM
                                                                                                  Réf. FabricantGNR25DCZ
                                                                                                  Code Commande01P6243
                                                                                                  Gamme de produitGNR Series
                                                                                                  Votre numéro de pièce
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SENSATA/CRYDOM
                                                                                                  FabricantSENSATA/CRYDOM
                                                                                                  Réf. FabricantGNR25DCZ
                                                                                                  Code Commande01P6243
                                                                                                  Gamme de produitGNR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Load Current25A
                                                                                                  Operating Voltage Max600Vrms
                                                                                                  Control Voltage Max32VDC
                                                                                                  Switching ModeZero Crossing
                                                                                                  Contactor MountingDIN Rail, Panel
                                                                                                  Contactor TerminalsScrew
                                                                                                  Operating Voltage Min48Vrms
                                                                                                  Control Voltage Min4VDC
                                                                                                  Product RangeGNR Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  The GNR25DCZ is a panel-mount Solid State Relay with zero crossing output. It has current regulated input resistance and LED input status indicator.

                                                                                                  • Direct bond copper (DBC) substrate
                                                                                                  • 100k-cycle UL508 Endurance rating
                                                                                                  • EMC compliant level 3

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Load Current

                                                                                                  25A

                                                                                                  Control Voltage Max

                                                                                                  32VDC

                                                                                                  Contactor Mounting

                                                                                                  DIN Rail, Panel

                                                                                                  Operating Voltage Min

                                                                                                  48Vrms

                                                                                                  Product Range

                                                                                                  GNR Series

                                                                                                  Operating Voltage Max

                                                                                                  600Vrms

                                                                                                  Switching Mode

                                                                                                  Zero Crossing

                                                                                                  Contactor Terminals

                                                                                                  Screw

                                                                                                  Control Voltage Min

                                                                                                  4VDC

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Documents techniques (4)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  EOL Notices EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (12-Jan-2017)
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
                                                                                                  Corporate Responsibility