2. Switches & Relays
                                                                                                3. Switches
                                                                                                4. Joystick Switches
                                                                                                5. Potentiometer Joystick Switches
                                                                                                Imprimer la page

                                                                                                XD4PA22

                                                                                                Joystick, 2, 3 Position

                                                                                                SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCHNEIDER ELECTRIC XD4PA22
                                                                                                SCHNEIDER ELECTRIC XD4PA22
                                                                                                SCHNEIDER ELECTRIC XD4PA22
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantXD4PA22
                                                                                                Code Commande73C6489
                                                                                                Gamme de produitHarmony XDA Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                SCHNEIDER ELECTRIC
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantXD4PA22
                                                                                                Code Commande73C6489
                                                                                                Gamme de produitHarmony XDA Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Axes2
                                                                                                Track Resistance-
                                                                                                Supply Voltage Max-
                                                                                                No. of Switch Positions3 Position
                                                                                                Rotation Electrical Angle-
                                                                                                Handle StyleRound
                                                                                                Product RangeHarmony XDA Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The XD4PA22 is a Joystick Controller with chromium-plated metal bezel and Zamak fixing collar. This XD4 series joystick controller features 3-position spring return to 0 position 54mm long operating shaft operator and 1NO slow-break standard silver alloy (Ag/Ni) contacts, screw clamp terminals and round signaling unit head. This joystick controller is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.

                                                                                                • 1000000 cycles Mechanical durability
                                                                                                • 1000000 cycles Electrical durability
                                                                                                • IP66 Protection rating
                                                                                                • IK03 Protection rating
                                                                                                • -25 to 70°C Ambient air temperature range for operation

                                                                                                Applications

                                                                                                Commercial, Automotive, Industrial

                                                                                                Spécifications techniques

                                                                                                No. of Axes

                                                                                                2

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                Rotation Electrical Angle

                                                                                                -

                                                                                                Product Range

                                                                                                Harmony XDA Series

                                                                                                Track Resistance

                                                                                                -

                                                                                                No. of Switch Positions

                                                                                                3 Position

                                                                                                Handle Style

                                                                                                Round

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (6)

                                                                                                Certificate of Conformity EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Miscellaneous EN

                                                                                                Drawing EN

                                                                                                Safety Data Sheet B EN

                                                                                                Produits de remplacement pour XD4PA22

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.