2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies

                                                                                                  Bench Top Power Supplies:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Output Type
                                                                                                  No. of Outputs
                                                                                                  Output Voltage Min
                                                                                                  Output Voltage Max
                                                                                                  Output Current Min
                                                                                                  Output Current Max
                                                                                                  Power Rating
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Manufacturer Warranty
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  2290-5
                                                                                                  KEITHLEY 2290-5
                                                                                                  33X1234

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEITHLEY
                                                                                                  1. Bench Power Supply
                                                                                                  2. High Voltage DC
                                                                                                  3. Adjustable
                                                                                                  4. 1 Output
                                                                                                  5. 50 V
                                                                                                  6. 5 kV
                                                                                                  7. 3 mA
                                                                                                  8. 5 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  10 035,800 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Adjustable
                                                                                                  1 Output
                                                                                                  50V
                                                                                                  5kV
                                                                                                  3mA
                                                                                                  5mA
                                                                                                  55W
                                                                                                  98VAC
                                                                                                  132VAC
                                                                                                  1 Year
                                                                                                  2290 Series
                                                                                                  2290-10
                                                                                                  KEITHLEY 2290-10
                                                                                                  33X1233

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEITHLEY
                                                                                                  1. Bench Power Supply
                                                                                                  2. High Voltage DC
                                                                                                  3. Adjustable
                                                                                                  4. 1 Output
                                                                                                  5. 100 V
                                                                                                  6. 10 kV
                                                                                                  7. 0 A
                                                                                                  8. 10 mA
                                                                                                  Each
                                                                                                  Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                  Adjustable
                                                                                                  1 Output
                                                                                                  100V
                                                                                                  10kV
                                                                                                  0A
                                                                                                  10mA
                                                                                                  75W
                                                                                                  90VAC
                                                                                                  246VAC
                                                                                                  1 Year
                                                                                                  2290 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles