2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Imprimer la page

                                                                                                DP2031

                                                                                                Bench Power Supply, Programmable, 3 Output, 0 V, 32 V, 0 A, 3 A

                                                                                                RIGOL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RIGOL DP2031
                                                                                                FabricantRIGOL
                                                                                                Réf. FabricantDP2031
                                                                                                Code Commande03AM9583
                                                                                                Gamme de produitDP2000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 666,610 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 666,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RIGOL
                                                                                                FabricantRIGOL
                                                                                                Réf. FabricantDP2031
                                                                                                Code Commande03AM9583
                                                                                                Gamme de produitDP2000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeProgrammable
                                                                                                No. of Outputs3 Output
                                                                                                Output Voltage Min0V
                                                                                                Output Voltage Max32V
                                                                                                Output Current Min0A
                                                                                                Output Current Max3A
                                                                                                Power Rating222W
                                                                                                Supply Voltage Min100VAC
                                                                                                Supply Voltage Max250VAC
                                                                                                Manufacturer Warranty3 Years
                                                                                                Product RangeDP2000 Series
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                DP2031 is a DP2000 series programmable DC power supply with 3 switchable outputs (+32 V/3 A, +32 V/3 A and +6V/10 A) isolated independent channels with a maximum total power of up to 222W. Like all Rigol devices, the Rigol DP2031 features a very well constructed and easy to use interface, which also offers comprehensive ease-of-use functions, such as programmable voltage curves. The menu has an intuitive structure. The Rigol DP2031 features a relative large (10,9 cm / 4.3″) and easy to read LCD color touch screen. In addition to the normal digital displays for voltage, current, and power, these values can also be displayed as signal curves.

                                                                                                • Internal series/parallel connections for CH1 and CH2
                                                                                                • High resolution for measurement of 1μA low range current
                                                                                                • Capability to measure and display wide dynamic ranges of current
                                                                                                • Excellent programming/readback accuracy
                                                                                                • Transient response time, front and rear output terminals, 2-wire or 4-wire remote sense
                                                                                                • A maximum of 512 arbitrary points with dwell time down to 1ms; various built-in basic waveforms
                                                                                                • Low output ripple and noise<350μVrms/2mVpp, command processing time <10ms
                                                                                                • USB HOST, LAN, digital I/O, and RS232 standard
                                                                                                • Automatic switchover between low and high range measurement
                                                                                                • Over voltage, over current, and over temperature protection

                                                                                                Contenu

                                                                                                Programmable linear DC power supply, USB cable, One fuse, Power cord (based on destination country), Two pairs of connecting wires (10A).

                                                                                                Spécifications techniques

                                                                                                Power Supply Output Type

                                                                                                Programmable

                                                                                                Output Voltage Min

                                                                                                0V

                                                                                                Output Current Min

                                                                                                0A

                                                                                                Power Rating

                                                                                                222W

                                                                                                Supply Voltage Max

                                                                                                250VAC

                                                                                                Product Range

                                                                                                DP2000 Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Outputs

                                                                                                3 Output

                                                                                                Output Voltage Max

                                                                                                32V

                                                                                                Output Current Max

                                                                                                3A

                                                                                                Supply Voltage Min

                                                                                                100VAC

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit