2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. DC Electronic Loads
                                                                                                Imprimer la page

                                                                                                8500

                                                                                                DC Electronic Load, 8500 Series, 300 W, Programmable, 100 mV, 120 V, 30 A

                                                                                                B&K PRECISION
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                B&K PRECISION 8500
                                                                                                FabricantB&K PRECISION
                                                                                                Réf. Fabricant8500
                                                                                                Code Commande97J9482
                                                                                                Gamme de produit8500 Series
                                                                                                Egalement appeléBK8500
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                B&K PRECISION
                                                                                                FabricantB&K PRECISION
                                                                                                Réf. Fabricant8500
                                                                                                Code Commande97J9482
                                                                                                Gamme de produit8500 Series
                                                                                                Egalement appeléBK8500
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range8500 Series
                                                                                                Power Rating300W
                                                                                                DC Load TypeProgrammable
                                                                                                Operating Voltage Min100mV
                                                                                                Operating Voltage Max120V
                                                                                                Operating Current Max30A
                                                                                                Manufacturer Warranty1 Year
                                                                                                SVHCNo SVHC (16-Jan-2020)

                                                                                                Produits de remplacement pour 8500

                                                                                                1 produit trouvé

                                                                                                Aperçu du produit

                                                                                                The affordable, laboratory grade model 8500 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.

                                                                                                • Operates between 0-120 VDC, 1 mA-30 A, 300 W max
                                                                                                • Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
                                                                                                • Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
                                                                                                • Bright, easy to read display (VFD technology)
                                                                                                • Built-in transient generator
                                                                                                • Programmable via RS232 or USB interface
                                                                                                • List mode operation for increased throughput
                                                                                                • Battery testing mode to provide Ah rating of battery
                                                                                                • Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal/software
                                                                                                • Connect multiple units in parallel to increase current rating
                                                                                                • Remote sense

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                Contenu

                                                                                                Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable IT-E131, & USB to TTL serial converter cable IT-E132.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                8500 Series

                                                                                                DC Load Type

                                                                                                Programmable

                                                                                                Operating Voltage Max

                                                                                                120V

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Power Rating

                                                                                                300W

                                                                                                Operating Voltage Min

                                                                                                100mV

                                                                                                Operating Current Max

                                                                                                30A

                                                                                                SVHC

                                                                                                No SVHC (16-Jan-2020)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (16-Jan-2020)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit