Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 22 101,000 $ |
Aperçu du produit
The Model 6221 combined with the Model 2182A, is the industry's most complete solution for differential conductance measurements. Together, these instruments are also the fastest solution available, providing 10x the speed and significantly lower noise than other options. Data can be obtained in a single measurement pass, rather than by averaging the result of multiple sweeps, which is both time-consuming and prone to error. The Model 6221 and Model 2182A are also easy to use because the combination can be treated as a single instrument. Their simple connections eliminate the isolation and noise current problems that plague other solutions.
- Source and sink (programmable load) 100fA to 100mA
- 1014Ω output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows comprehensive test current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
- Make low noise measurements at high speeds
- Delta mode coordinates measurements with a reversing current source at up to 24Hz
- Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
- Dual channels support measuring voltage, temperature, ratio of unknown resistance to a ref resistor
- Built-in thermocouple linearization and cold junction compensation
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contenu
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Alligator Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.
Spécifications techniques
-
-
-
-
120VA
-
IEEE488, RS232C, SCPI, DDC
To Be Advised
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit