2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Chart Recorders
                                                                                                Imprimer la page

                                                                                                RD8903

                                                                                                Recorder, 3 Channel

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA RD8903
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantRD8903
                                                                                                Code Commande60M3156
                                                                                                Gamme de produitRD8900 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+8 449,340 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8 449,34 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantRD8903
                                                                                                Code Commande60M3156
                                                                                                Gamme de produitRD8900 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels3 Channel
                                                                                                Bandwidth Min-
                                                                                                Bandwidth Max-
                                                                                                Accuracy %-
                                                                                                Crest Factor-
                                                                                                Resolution %-
                                                                                                External Height144mm
                                                                                                External Width166mm
                                                                                                External Depth174mm
                                                                                                Product RangeRD8900 Series
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                RD8903 is a RD8900 series paperless recorder offers real time display of data in a variety of formats on a high resolution (VGA) colour TFT display. The user friendly unit with plug and play cards can easily be set to monitor, record, and evaluate any application. The user can access data on the screen, as well as from a remote site via the standard Ethernet or optional RS232/422/485 serial interface. The historical data may be stored in a flash ROM, compact flash card, or collected in a remote host PC for evaluation and print out. The unit’s compact size saves space and requires less than 7" behind a panel.

                                                                                                • 3-input, colour, 5 spare I/O slots recorder
                                                                                                • 6.1" colour TFT display
                                                                                                • User friendly with bar graph, numerical, vertical or horizontal trend display
                                                                                                • Auto LCD shut off via infrared detector, prolongs life and saves power
                                                                                                • Stores data on supplied 128MB flash card
                                                                                                • Windows graphical software standard and optional software for real time view

                                                                                                Contenu

                                                                                                Paperless recorder, Operator’s manual, Panel mounting brackets, Basic observer software for non-communication application and 128MB flash card.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                3 Channel

                                                                                                Bandwidth Max

                                                                                                -

                                                                                                Crest Factor

                                                                                                -

                                                                                                External Height

                                                                                                144mm

                                                                                                External Depth

                                                                                                174mm

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Bandwidth Min

                                                                                                -

                                                                                                Accuracy %

                                                                                                -

                                                                                                Resolution %

                                                                                                -

                                                                                                External Width

                                                                                                166mm

                                                                                                Product Range

                                                                                                RD8900 Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit