Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantOMEGA
Réf. FabricantIBTX-D/N
Code Commande05R6494
Fiche technique
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy %3%
Crest Factor-
Resolution %0.03%
External Height90mm
External Width25mm
External Depth115mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Aperçu du produit
The iBTX transmitter lets you monitor and record barometric pressure, temperatur over an Ethernet network or the Internet with no special software except a Web browser. The iBTX serves active Web pages to display real time readings; display charts of barometric pressure, temperature; or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic.
- Barometric pressure and temp; industrial probe 137 mm (5"), 3m (10') cable stripped wire leads
- Barometric Pressure: ±2.0 mbar for 10 to 1100 mbar (1 to 110 KPa)
- Charting Web Server Application
- Alarms by Email or Text Message
- No Special Software Required
- Protocols: TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP, and Telnet
Applications
Test & Measurement
Contenu
iServer industrial MicroServer™ for bar. pressure, temp, humidity and dew point; industrial probe 137 mm (5"), cable 3 m (10'), stripped wire leads
Spécifications techniques
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
90mm
External Depth
115mm
SVHC
No SVHC (19-Jan-2021)
Bandwidth Min
-
Accuracy %
3%
Resolution %
0.03%
External Width
25mm
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit