2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Imprimer la page

                                                                                                OM-DAQ-USB-2401

                                                                                                Data Acquisition Unit, 16 Channels, 1 kSPS, 12 V, 500 mA, 107 mm

                                                                                                Date/Lot Code

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA OM-DAQ-USB-2401
                                                                                                OMEGA OM-DAQ-USB-2401
                                                                                                OMEGA OM-DAQ-USB-2401
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantOM-DAQ-USB-2401
                                                                                                Code Commande71AC1684
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+1 896,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 896,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantOM-DAQ-USB-2401
                                                                                                Code Commande71AC1684
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels16Channels
                                                                                                Sampling Rate1kSPS
                                                                                                Input Voltage Max12V
                                                                                                Input Current Max500mA
                                                                                                Bandwidth-
                                                                                                External Height107mm
                                                                                                External Width128mm
                                                                                                External Depth39mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                OM-DAQ-USB-2401 is a portable USB 2.0 full speed thermocouple/voltage input data acquisition module (fully compatible with both USB 1.1 and USB 2.0 ports) that can be used with either desktop or laptop PCs. This stand-alone module draws power from the USB port to operate and has 500V isolation to PC. An external power supply (optional) can be used. The compact, modular packaging ensures ease of use in a variety of applications. Units can be DIN rail or wall mounted with the included hardware or easily operated on a bench.

                                                                                                • 8 differential or 16 single- ended analogue inputs
                                                                                                • 24bit resolution with up to 1000samples/sec
                                                                                                • User programmable for Type J, K, T, E, R, S, B, N thermocouple or voltage input
                                                                                                • Powered directly by USB port or external DC power supply
                                                                                                • 500V isolation between input and PC for safe and noise-free measurements
                                                                                                • Provides +12VDC output for sensor excitation

                                                                                                Contenu

                                                                                                Portable USB thermocouple/voltage input data acquisition module, Quick start guide, USB cable, Hardware for benchtop, DIN rail and wall mount, 4 terminal blocks, 9VDC universal power adaptor, OMEGA screwdriver, and 2 Type K thermocouples with stripped leads (TC-TT-K-24-36).

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                16Channels

                                                                                                Input Voltage Max

                                                                                                12V

                                                                                                Bandwidth

                                                                                                -

                                                                                                External Width

                                                                                                128mm

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                1kSPS

                                                                                                Input Current Max

                                                                                                500mA

                                                                                                External Height

                                                                                                107mm

                                                                                                External Depth

                                                                                                39mm

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits