Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 693,310 $ |
Informations produit
Aperçu du produit
MCC USB-234 is a 16-bit, 100KS/s multifunction DAQ device. It feature 8 SE/4 DIFF analogue inputs, 16-bit resolution, two 16-bit analogue outputs, eight digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
- Low cost 16-bit USB DAQ device with four differential/ eight single-ended analogue inputs
- ±10V input range
- No external power required
- Supported OS: Windows 10/8/7/Vista/XP 32/64bit
Contenu
USB-234, USB cable (micro-USB type B), Two screw terminal connector plugs, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Spécifications techniques
8Channels
5.25VDC
300kHz
86.2mm
USB-230 Series
100kSPS
165mA
23.6mm
93.2mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit