Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 870,000 $ |
Informations produit
Aperçu du produit
The PCI-6518 is an industrial digital I/O interface, with two banks optically isolated channels. The device is ideal for industrial control and manufacturing test applications. The PCI-6518 module is an industrial digital I/O interface, with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6518 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Spécifications techniques
Digital I/O Device
-
16Channels
-30 V to 30 V
NI DAQ Devices
Lead
-
16Channels
-
0°C to +55°C
PCI-6518
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit