Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 983,510 $ |
Informations produit
Aperçu du produit
790587-01 is a PCIe-6342, 32 AI (16bit, 500kS/s), 48 DIO multifunction I/O device. The PCIe‑6342 offers analog input, digital I/O, and four 32bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6342 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Spécifications techniques
Multifunction I/O Device
16bit
-
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
500kSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6342
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit