Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4 240,000 $ |
Informations produit
Aperçu du produit
785817-01 is a PCIe-6374 4 AI (16-bit, 3.5MS/s/ch), 2 AO, 24 DIO, multifunction I/O device. The PCIe‑6374 is a simultaneous sampling, multifunction DAQ device. It offers analog I/O, digital I/O, four 32‑bit counters, and analog and digital triggering. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6374 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included DAQExpress™ companion software provides basic measurement and analysis, while the NI‑DAQmx driver provides the ability to create customized automated measurement and control applications.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 16.8cm × 11.1cm
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
Spécifications techniques
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
No SVHC (08-Jul-2021)
3.571MSPS
4Channels
24I/O's
0°C to +50°C
PCIe-6374
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit