23 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 896,500 $ |
Informations produit
Aperçu du produit
779976-01 is a PCIe-6509 PCI Express, 96-channel, 5V, TTL/CMOS, 24mA digital I/O device. The PCIe-6509 can directly drive external digital devices such as solid-state relays (SSRs). You can configure each port for input or output, and no external power supply is required for outputs. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators. If a computer or application fault occurs, the PCIe-6509 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- Operating temperature range from 0°C to 55°C
Spécifications techniques
Digital I/O Device
-
96Channels
0V to 5V
NI DAQ Devices
Lead
-
96Channels
96I/O's
0°C to +55°C
PCIe-6509
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit