2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquistion & Control Modules
                                                                                                Imprimer la page

                                                                                                785361-01

                                                                                                Digital I/O Device, Reconfigurable, Kintex-7, PCIe-7820, 128 I/O, DAQ Device

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 785361-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785361-01
                                                                                                Code Commande14AJ6091
                                                                                                Gamme de produitPCIe-7820
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+5 350,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 350,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785361-01
                                                                                                Code Commande14AJ6091
                                                                                                Gamme de produitPCIe-7820
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypeDigital Reconfigurable I/O Device
                                                                                                Sampling Rate-
                                                                                                Resolution (Bits)-
                                                                                                No. of Input Channels-
                                                                                                No. of Output Channels-
                                                                                                No. of I/O's128I/O's
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range0°C to +40°C
                                                                                                For Use WithNI DAQ Devices
                                                                                                Product RangePCIe-7820
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The PCIe-7820 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. Each line offers software-selectable logic levels. The PCIe-7820 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-­in­-the-­loop (HIL) test, bit error rate test, and other applications that require precise timing and control.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                Digital Reconfigurable I/O Device

                                                                                                Resolution (Bits)

                                                                                                -

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI DAQ Devices

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Sampling Rate

                                                                                                -

                                                                                                No. of Input Channels

                                                                                                -

                                                                                                No. of I/O's

                                                                                                128I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +40°C

                                                                                                Product Range

                                                                                                PCIe-7820

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.