2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquistion & Control Modules
                                                                                                Imprimer la page

                                                                                                786455-01

                                                                                                Multifunction I/O Device, Reconfigurable, Kintex-7 160T FPGA, PCIe-7856, 1 MSPS, 8 Input, 8 Output

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 786455-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant786455-01
                                                                                                Code Commande14AJ6293
                                                                                                Gamme de produitPCIe-7856
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+12 590,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12 590,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant786455-01
                                                                                                Code Commande14AJ6293
                                                                                                Gamme de produitPCIe-7856
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypeMultifunction Reconfigurable I/O Device
                                                                                                Sampling Rate1MSPS
                                                                                                Resolution (Bits)-
                                                                                                No. of Input Channels8Channels
                                                                                                No. of Output Channels8Channels
                                                                                                No. of I/O's48I/O's
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                For Use WithNI DAQ Devices
                                                                                                Product RangePCIe-7856
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The PCIe-7856 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7856 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                Multifunction Reconfigurable I/O Device

                                                                                                Resolution (Bits)

                                                                                                -

                                                                                                No. of Output Channels

                                                                                                8Channels

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI DAQ Devices

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Sampling Rate

                                                                                                1MSPS

                                                                                                No. of Input Channels

                                                                                                8Channels

                                                                                                No. of I/O's

                                                                                                48I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Product Range

                                                                                                PCIe-7856

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.