2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  Imprimer la page

                                                                                                  780304-01

                                                                                                  Analogue Input Device, Universal, USB-9219, 100 SPS, 24 bit, 4 Input, ±60 V, cDAQ/RIO System

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 780304-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant780304-01
                                                                                                  Code Commande14AJ5077
                                                                                                  Gamme de produitUSB-9219
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant780304-01
                                                                                                  Code Commande14AJ5077
                                                                                                  Gamme de produitUSB-9219
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product TypeC Series Universal Analogue Input Device
                                                                                                  Sampling Rate100SPS
                                                                                                  Resolution (Bits)24bit
                                                                                                  No. of Input Channels4Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
                                                                                                  Operating Temperature Range0°C to +60°C
                                                                                                  For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                  Product RangeUSB-9219
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Spécifications techniques

                                                                                                  Product Type

                                                                                                  C Series Universal Analogue Input Device

                                                                                                  Resolution (Bits)

                                                                                                  24bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  ± 125mV, ± 1V, ± 4V, ± 15V, ± 60V

                                                                                                  For Use With

                                                                                                  NI CompactDAQ/CompactRIO Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Sampling Rate

                                                                                                  100SPS

                                                                                                  No. of Input Channels

                                                                                                  4Channels

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Product Range

                                                                                                  USB-9219

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility