Informations produit
Aperçu du produit
OM-DAQXL-1-BR is a 8-channel touch screen data logger with USB host/device with a 7 inch resistive touch colour display. All inputs are programmable and can be configured for millivolts, volts, milliamps, thermocouple, RTD, thermistor, strain gauge, or frequency. All the menus, selections, and configurations can be done from the display touch screen. The unit also has 4 digital inputs, 4 digital outputs, 4 alarm outputs, one USB host port and one USB device port. The unit also has 3 LEDs for different indications (Power, Alarm and Logging).
- 8 analogue channel inputs, 8 virtual (math) channels, 8 digital I/O (4 inputs, 4 outputs)
- 24bit analogue input resolution
- Fast sampling rate–125samples/sec (1 channel)
- USB device (PC communication) and USB host (USB drive, mouse)
- Powers from rechargeable lithium-ion battery and/or AC adaptor
- Benchtop or wall mount enclosure design
- Brazil AC power cord included
Contenu
Data logger, Hard carrying case, Protective rubber boot, 32GB SD card, 1GB USB thumb drive, 1.8m (6') USB cable, 1.8m (6') digital I/O cable, Alarm/excitation terminal block, Universal AC adaptor, Screwdriver, Quick start guide, Set of 5 PTFE insulated Type K thermocouples and crimp-on ground lug.
Spécifications techniques
Input Touch Screen
No SVHC (17-Jan-2022)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit