2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Imprimer la page

                                                                                                  OM-92

                                                                                                  Data Logger, Temperature & Humidity, 1 Channel, Humidity, Temperature, 65520 Samples, USB, LED

                                                                                                  OMEGA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  OMEGA OM-92
                                                                                                  FabricantOMEGA
                                                                                                  Réf. FabricantOM-92
                                                                                                  Code Commande69AC5261
                                                                                                  Gamme de produitNOMAD OM-90 Series
                                                                                                  Découvrez tous les documents techniques
                                                                                                  45 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+261,320 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  261,32 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  OMEGA
                                                                                                  FabricantOMEGA
                                                                                                  Réf. FabricantOM-92
                                                                                                  Code Commande69AC5261
                                                                                                  Gamme de produitNOMAD OM-90 Series
                                                                                                  Data Logger TypeTemperature & Humidity
                                                                                                  No. of Channels / Inputs1 Channel
                                                                                                  Sensor / Measurement TypeHumidity, Temperature
                                                                                                  Maximum Samples65520 Samples
                                                                                                  Data InterfaceUSB
                                                                                                  Display TypeLED
                                                                                                  Product RangeNOMAD OM-90 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Aperçu du produit

                                                                                                  OM-92 is an OM-90 series temperature/humidity datalogger. The OM-90 Series is a portable, battery operated, temperature/humidity datalogger. Temperature is measured to an accuracy of ±0.3°C over the range of 5 to 60°C (41 to 140°F) and ±2.0°C over the full range of -30 to 80°C (-22 to 176°F). Relative humidity is measured to an accuracy of ±3.0% RH over the 20 to 80% RH range and ±5.0% RH over the 0 to 100% RH range. Both temperature and relative humidity are logged at a user configurable logging rate which is software selectable. This data logger is ideal for transportation applications where it is necessary to document that the material in-transit has stayed within particular environmental limits.

                                                                                                  • Immediate, delayed (specific date/time) or pushbutton start
                                                                                                  • Real-time mode
                                                                                                  • Compact, light weight, easy-to-use
                                                                                                  • Long battery life
                                                                                                  • High and low alarms for temperature and humidity; dedicated alarm LED indicator
                                                                                                  • USB-C interface for fast data transfer
                                                                                                  • Compact, light weight and easy-to-use
                                                                                                  • Over 4 year battery life while logging
                                                                                                  • Free software download
                                                                                                  • Each data logger can have a 16 character name assigned

                                                                                                  Contenu

                                                                                                  Temperature/humidity data logger, Windows software and operator’s manual on CD, 3V lithium battery.

                                                                                                  Spécifications techniques

                                                                                                  Data Logger Type

                                                                                                  Temperature & Humidity

                                                                                                  Sensor / Measurement Type

                                                                                                  Humidity, Temperature

                                                                                                  Data Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  NOMAD OM-90 Series

                                                                                                  No. of Channels / Inputs

                                                                                                  1 Channel

                                                                                                  Maximum Samples

                                                                                                  65520 Samples

                                                                                                  Display Type

                                                                                                  LED

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Documents techniques (1)

                                                                                                  User Manual EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility