2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Dataloggers
                                                                                                Imprimer la page

                                                                                                OM-DAQXL-1-BR

                                                                                                Data Logger, Input Touch Screen

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA OM-DAQXL-1-BR
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantOM-DAQXL-1-BR
                                                                                                Code Commande68AH3752
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantOM-DAQXL-1-BR
                                                                                                Code Commande68AH3752
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Data Logger TypeInput Touch Screen
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                OM-DAQXL-1-BR is a 8-channel touch screen data logger with USB host/device with a 7 inch resistive touch colour display. All inputs are programmable and can be configured for millivolts, volts, milliamps, thermocouple, RTD, thermistor, strain gauge, or frequency. All the menus, selections, and configurations can be done from the display touch screen. The unit also has 4 digital inputs, 4 digital outputs, 4 alarm outputs, one USB host port and one USB device port. The unit also has 3 LEDs for different indications (Power, Alarm and Logging).

                                                                                                • 8 analogue channel inputs, 8 virtual (math) channels, 8 digital I/O (4 inputs, 4 outputs)
                                                                                                • 24bit analogue input resolution
                                                                                                • Fast sampling rate–125samples/sec (1 channel)
                                                                                                • USB device (PC communication) and USB host (USB drive, mouse)
                                                                                                • Powers from rechargeable lithium-ion battery and/or AC adaptor
                                                                                                • Benchtop or wall mount enclosure design
                                                                                                • Brazil AC power cord included

                                                                                                Contenu

                                                                                                Data logger, Hard carrying case, Protective rubber boot, 32GB SD card, 1GB USB thumb drive, 1.8m (6') USB cable, 1.8m (6') digital I/O cable, Alarm/excitation terminal block, Universal AC adaptor, Screwdriver, Quick start guide, Set of 5 PTFE insulated Type K thermocouples and crimp-on ground lug.

                                                                                                Spécifications techniques

                                                                                                Data Logger Type

                                                                                                Input Touch Screen

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit