2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Imprimer la page

                                                                                                USB-4750-BE

                                                                                                Data Acquisition Unit, 32 Channels, 5 V, 350 mA, 1 MHz, 32 mm

                                                                                                ADVANTECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADVANTECH USB-4750-BE
                                                                                                ADVANTECH USB-4750-BE
                                                                                                ADVANTECH USB-4750-BE
                                                                                                ADVANTECH USB-4750-BE
                                                                                                ADVANTECH USB-4750-BE
                                                                                                FabricantADVANTECH
                                                                                                Réf. FabricantUSB-4750-BE
                                                                                                Code Commande94Y8729
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ADVANTECH
                                                                                                FabricantADVANTECH
                                                                                                Réf. FabricantUSB-4750-BE
                                                                                                Code Commande94Y8729
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels32Channels
                                                                                                Sampling Rate-
                                                                                                Input Voltage Max5V
                                                                                                Input Current Max350mA
                                                                                                Bandwidth1MHz
                                                                                                External Height32mm
                                                                                                External Width80mm
                                                                                                External Depth132mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                • 32-channel isolated digital I/O USB module
                                                                                                • Compatible with USB 1.1/2.0
                                                                                                • Bus powered
                                                                                                • ƒ16 x isolated digital input and 16 x digital output channels
                                                                                                • High voltage isolation on all channels (2,500VDC)
                                                                                                • High sink current on isolated output channels (200mA/channel)
                                                                                                • ƒ Supports 5 ~ 60 VDC isolated input channels
                                                                                                • Interrupt handling capability, timer/counter capability
                                                                                                • Suitable for DIN rail mounting
                                                                                                • 1 x lockable USB cable included for connection security

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                32Channels

                                                                                                Input Voltage Max

                                                                                                5V

                                                                                                Bandwidth

                                                                                                1MHz

                                                                                                External Width

                                                                                                80mm

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Input Current Max

                                                                                                350mA

                                                                                                External Height

                                                                                                32mm

                                                                                                External Depth

                                                                                                132mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit