KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Dataloggers
                                                                                                Imprimer la page

                                                                                                RHDL95

                                                                                                Data Logger, Temperature, Humidity & Dew Point, SD Card, LCD

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                VECTOR-VID RHDL95
                                                                                                FabricantVECTOR-VID
                                                                                                Réf. FabricantRHDL95
                                                                                                Code Commande06AM9472
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+425,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                425,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantVECTOR-VID
                                                                                                Réf. FabricantRHDL95
                                                                                                Code Commande06AM9472
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Data Logger TypeTemperature, Humidity & Dew Point
                                                                                                No. of Channels / Inputs-
                                                                                                Sensor / Measurement Type-
                                                                                                Maximum Samples-
                                                                                                Data InterfaceSD Card
                                                                                                Display TypeLCD
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                RHDL95 is a temperature/humidity/dew point monitor with SD card datalogging can simultaneously display/record temperature, humidity, dew point and time in virtually any indoor setting. This can eliminate the manual recording of data in labs, greenhouses, warehouses, HVAC systems, storage areas, office space, classrooms, museums, and other controlled environmental settings. It features a user adjustable sampling rate from 1 to 720 minutes and programmable high/low alarms with audible/visual alerts for each parameter when settings are exceeded. Min/Max records the highest and lowest readings with time and date stamp. The SD card can be used for transferring recorded data to your PC in .txt format.

                                                                                                • Measure temperature range from 14 to 158°F (-10 to 70°C) with ±1.8°F/1.0°C accuracy
                                                                                                • Measures 0 to 99.9%RH with ±3.0%RH (10 to 90%) humidity with ±5%RH (0 to 9%/91 to 99.9%) accuracy
                                                                                                • Measure dew point range from -4 to 158°F (-20 to 70°C) with 0.1°F/°C; 0.1%RH accuracy
                                                                                                • Real time clock/calendar
                                                                                                • Low battery indicator 
                                                                                                • 1 year warranty
                                                                                                • Record temperature, humidity and dew point for long periods of time in virtually any indoor setting
                                                                                                • Dimension is 4.3 x 3.6 x 1.2”

                                                                                                Contenu

                                                                                                Temperature/humidity/dew point monitor with SD card datalogging, SD card, (3) AA batteries, Universal AC adapter (US/UK/EU/AU plugs).

                                                                                                Spécifications techniques

                                                                                                Data Logger Type

                                                                                                Temperature, Humidity & Dew Point

                                                                                                Sensor / Measurement Type

                                                                                                -

                                                                                                Data Interface

                                                                                                SD Card

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Channels / Inputs

                                                                                                -

                                                                                                Maximum Samples

                                                                                                -

                                                                                                Display Type

                                                                                                LCD

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit