2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Voltage Detectors
                                                                                                Imprimer la page

                                                                                                VS-AVT-C02-L10

                                                                                                Voltage Tester, 2ft, 600V, 0 °C, 60 °C, VeriSafe Series

                                                                                                PANDUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PANDUIT VS-AVT-C02-L10
                                                                                                PANDUIT VS-AVT-C02-L10
                                                                                                PANDUIT VS-AVT-C02-L10
                                                                                                FabricantPANDUIT
                                                                                                Réf. FabricantVS-AVT-C02-L10
                                                                                                Code Commande30AC7749
                                                                                                Gamme de produitVeriSafe Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                PANDUIT
                                                                                                FabricantPANDUIT
                                                                                                Réf. FabricantVS-AVT-C02-L10
                                                                                                Code Commande30AC7749
                                                                                                Gamme de produitVeriSafe Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Voltage Measuring Range AC600V
                                                                                                Meter Display Type-
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max60°C
                                                                                                Product RangeVeriSafe Series
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (16-Jan-2020)

                                                                                                Aperçu du produit

                                                                                                The VS-AVT-C02-L10 from Panduit is a VeriSafe™ AVT device automates and simplifies the process of absence of voltage verification testing. A simple push of a button enables qualified electrical workers to verify the absence of voltage and an active indication at voltage absence. This provides a new and innovative way to safely, reliably and efficiently verify the absence of voltage before accessing potentially dangerous electrical equipment. Designed for testing three-phase circuits up to 600V, install on line or load side of electrical disconnect detects absence of AC and DC voltage. This device complies to UL 50E; CSA C22.2 NO. 94.2-15; IEC 60529; IEC 61508-1; IEC 61508-2; IEC 61508-3; UL 508; CSA C22.2 NO.14-13; CSA C22.2 NO.61010-1; CSA C22.2 NO.61010-2-030-12; IEC 61010-1; IEC 61010-2-030; UL-61010-1; UL 61010-2-030; UL 1436; EN/AS/NZS/CISPR 61326-1, EN/AS/NZS/CISPR 55011, FCC Part 15B, ICES-001; EN 55011, EN 61000-6-2, FCC Part 15 Subpart B standards.

                                                                                                • Reduces the risk of exposure of electrical hazards for improved worker safety
                                                                                                • Reduces testing procedure time and complexity to improve productivity
                                                                                                • Simplified process for easier compliance
                                                                                                • Automated test helps reduce operator errors
                                                                                                • Reliable result -fail safe design with active indication safety functions meet SIL 3 per IEC 61508-1
                                                                                                • Operating temperature range from 0°C to 60°C (32°F to 140°F)
                                                                                                • Up to 600VAC (50/60Hz), 600VDC, rated tolerance +10% voltage detection range
                                                                                                • Industrial 3.6V lithium AA included
                                                                                                • For use in 1 and 3-phase AC electrical systems
                                                                                                • 3V absence of voltage threshold, III (600V) overvoltage category

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                VS-AVT-C02-L10 includes the isolation module with 10 ft. sensor leads, 2 ft. AVT system cable assembly, and the indicator module.

                                                                                                Spécifications techniques

                                                                                                Voltage Measuring Range AC

                                                                                                600V

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                VeriSafe Series

                                                                                                SVHC

                                                                                                No SVHC (16-Jan-2020)

                                                                                                Meter Display Type

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                60°C

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Safety Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (16-Jan-2020)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit