2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Voltage Detectors
                                                                                                Imprimer la page

                                                                                                LT-10

                                                                                                Voltage Tester, Lamp, 90V to 600V, -10 °C, 50 °C

                                                                                                AMPROBE - FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPROBE - FLUKE LT-10
                                                                                                AMPROBE - FLUKE LT-10
                                                                                                AMPROBE - FLUKE LT-10
                                                                                                AMPROBE - FLUKE LT-10
                                                                                                AMPROBE - FLUKE LT-10
                                                                                                AMPROBE - FLUKE LT-10
                                                                                                FabricantAMPROBE - FLUKE
                                                                                                Réf. FabricantLT-10
                                                                                                Code Commande72W3164
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AMPROBE - FLUKE
                                                                                                FabricantAMPROBE - FLUKE
                                                                                                Réf. FabricantLT-10
                                                                                                Code Commande72W3164
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Voltage Measuring Range AC90V to 600V
                                                                                                Meter Display Type-
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The Amprobe LT-10 Lamp Tester is a pocket-sized tool that takes the guesswork out of troubleshooting fluorescent lighting systems. Quickly determine by process of elimination, whether it’s the bulb, pins, voltage or ballast. The highly responsive 48” antenna, will save you trips up and down the ladder. The LT-10 Lamp Tester will go from your pocket to answers in seconds.

                                                                                                • Determine if fluorescent light bulbs are operational prior to installation or removal
                                                                                                • Verify voltage presence without the need for another tool
                                                                                                • Increase productivity by minimizing trips up and down a ladder
                                                                                                • All tests performed with easy, single button operation
                                                                                                • Ultra-compact design for portability
                                                                                                • Industry leading 48” removable, fully retractable antenna
                                                                                                • Insulated antenna sleeve for safe testing
                                                                                                • Compatible with fluorescent light bulbs:- T2, T4, T5, T8, T9, T10, T12
                                                                                                • Compatible with fluorescent energy saving light bulbs

                                                                                                Applications

                                                                                                Test & Measurement, Lighting, Maintenance & Repair

                                                                                                Contenu

                                                                                                LT-10 Lamp Tester, 48” antenna, adaptor plate, users manual, battery and carrying case

                                                                                                Spécifications techniques

                                                                                                Voltage Measuring Range AC

                                                                                                90V to 600V

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Meter Display Type

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit