| Quantité | Prix |
|---|---|
| 1+ | 2 750,680 $ |
Informations produit
Aperçu du produit
EPC600 environmental particle counter can simultaneously measure 6 channels of particle sizes down to 0.3µm methane, propane, butane, ammonia, carbon monoxide and displays them on a 2.8” Colour TFT display. Additional measurements include Air Temperature, Humidity, Dew Point and Wet Bulb. The built-in camera (320 x 240) captures images (JPEG) and video (3GP) and can store up to 5000 records with date/time, counts, temperature, humidity, sample volume, alarms, and location label. Records are stored in internal memory or on a microSD card (SD card not included; uses 8GB max). It features user-selectable sample time, count data, and programmable delay, Min/Max/Avg/Diff recording, plus readout in 5 languages (English, French, German, Spanish and Chinese). USB interface for connection to you PC.
- Simultaneously measure and display 6 channels of particle sizes down to 0.3µm
- USB interface for connection to you PC
- Powered by AC adapter/charger, 7.4V rechargeable battery
- Dimension is 9.6 x 3 x 2.2” (243 x 74 x 55mm)
Contenu
Environmental particle counter, 7.4V NiMH rechargeable battery, Universal AC adapter, Zero filter, Tripod, USB cable.
Spécifications techniques
0°C
6
5000
-
-
50°C
0% to 100%
Concentration, Cumulative, Differential
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit