| Quantité | Prix |
|---|---|
| 1+ | 6 963,890 $ |
Informations produit
Aperçu du produit
FLUKE 719 100G is a pressure calibrator. The user can calibrate and test pressure devices quickly and easily with one hand, saving valuable time. With the innovative, built-in electric pump, the Fluke 719 electric pressure calibrator provides pressure calibration at the user's fingertips. Use the programmable pump limit settings to eliminate over-pressurization and to set “pump to” pressure values. The unique cleanout port design reduces pump failures and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed calibration, makes this pressure calibrator the ideal tool for busy process professionals.
- Pressure range from -12 to 120psi/-850mbar to 8 bar and 0.01psi/1mbar resolution
- Simulates mA signals to troubleshoot 4-20mA loops
- Comes with three-year warranty for calibrator
- Provides variable release rate bleed valve for easy pressure adjustment
- Offers ideal performance for high accuracy transmitter calibration
- Tests pressure switches easily with switch test function
- Pump cleanout ports to reduce pump failures from moisture and fluid damage
- Operating temperature range from -10°C to 55°C
- CSA C22.2 No. 1010.1:1992 safety standards
- Size (H x W x L) is 60 x 87 x 210mm, -12 to 120psi pressure range
Contenu
FLUKE 719 pressure calibrator, Protective yellow holster, (1 pair) Test leads, (1 set) alligator clip, (2) 9V alkaline batteries, Hose kit, NIST - Traceable calibration report and data, Quick reference guide, 3-year warranty.
Spécifications techniques
-12psi to 120psi, -850mbar to 8 bar
0.035%
-10°C
-
0.01
45s
55°C
No SVHC (15-Jun-2015)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit