Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 19 semaine(s)
Aperçu du produit
The Magnetic Stick provides safe and simple checking for the presence of magnetism. Upon testing and without metallic contact, the lamp lights immediately where there is a magnetic field (e.g. an activated coil in a solenoid valve). Equipment can be tested without having to switch it off and magnetic coils can often be tested through their protective cover, saving hours of dismantling time. The Magnetic Stick responds to all kinds of magnetic fields from alternating or direct current, to ermanent magnets.
Spécifications techniques
Test Detector Type
-
External Height
18mm
External Depth
145mm
Product Range
-
Depth Measurement
-
External Width
20mm
Weight
35g
SVHC
No SVHC (04-Feb-2026)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit