2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Stroboscopes
                                                                                                  Imprimer la page

                                                                                                  DT-326B

                                                                                                  Stroboscope, 60FPM to 120000FPM, 0.01 %, 240 V, 0 °C, 35 °C

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SHIMPO INSTRUMENTS DT-326B
                                                                                                  FabricantSHIMPO INSTRUMENTS
                                                                                                  Réf. FabricantDT-326B
                                                                                                  Code Commande48AC0295
                                                                                                  Gamme de produitDT-326B Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+1 147,180 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 147,18 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  FabricantSHIMPO INSTRUMENTS
                                                                                                  Réf. FabricantDT-326B
                                                                                                  Code Commande48AC0295
                                                                                                  Gamme de produitDT-326B Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Flash Rate Range60FPM to 120000FPM
                                                                                                  Accuracy0.01%
                                                                                                  Input Impedance-
                                                                                                  Supply Voltage VAC240V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max35°C
                                                                                                  Product RangeDT-326B Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  DT-326B is a portable, light-weight stroboscope utilizing super bright high powered LED lamps. DT-326B’s LED array provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon lit stroboscopes. Containing a rechargeable lithium battery, a single charge can last up to a full 12 hours of operation. The DT-326B is designed for speed and frequency measurements in motion and vibration analysis applications. It is ideal for predictive and preventive maintenance applications such as: motors, shafts, roto-gravure printing, extruders, blow moulding, wire lettering and striping, engraving, pulse jets, water jets, fans, cams, gear teeth, belt inspections, fuel injectors, vibration analysis, audio speaker analysis, spindle spinning, cutting blade timing and sharpness, plus many more in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical, medical and shipbuilding industries.

                                                                                                  • Wide flash range 60 -120,000flashes/min(1-2000Hz) can be adjusted to meet high-speed application
                                                                                                  • Adjustable flash pulse duration achieves sharper images for detailed inspection
                                                                                                  • 100-240VAC line power operation with AC adapter for continuous use or rechargeable battery
                                                                                                  • Phase shift advances/retards flash timing for viewing gear teeth, cutting surfaces, repeats images
                                                                                                  • Trigger input interface input sensor trigger function allows process machinery to control flash rate
                                                                                                  • Delay time adjustment
                                                                                                  • Long-life LED operation
                                                                                                  • 1 year warranty

                                                                                                  Contenu

                                                                                                  Stroboscope, AC power adapter, Carrying case.

                                                                                                  Spécifications techniques

                                                                                                  Flash Rate Range

                                                                                                  60FPM to 120000FPM

                                                                                                  Input Impedance

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  DT-326B Series

                                                                                                  Accuracy

                                                                                                  0.01%

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Operating Temperature Max

                                                                                                  35°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised