2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactRIO Chassis
                                                                                                  Imprimer la page

                                                                                                  780919-01

                                                                                                  Chassis, cRIO-9116, CompactRIO System, 8 Slots

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 780919-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant780919-01
                                                                                                  Code Commande14AJ5169
                                                                                                  Gamme de produitcRIO-9116
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant780919-01
                                                                                                  Code Commande14AJ5169
                                                                                                  Gamme de produitcRIO-9116
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use WithNI CompactRIO Systems
                                                                                                  No. of Slots8
                                                                                                  Interface Type-
                                                                                                  Rack U Height-
                                                                                                  Product RangecRIO-9116
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  The cRIO-9116 is a rugged FPGA chassis that you can use to add C Series I/O modules to your distributed control or monitoring application. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the on-board FPGA for inline processing and high-speed I/O and control. This chassis requires a compatible CompactRIO Controller to communicate with the modules installed in the chassis.

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  NI CompactRIO Systems

                                                                                                  Interface Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  cRIO-9116

                                                                                                  No. of Slots

                                                                                                  8

                                                                                                  Rack U Height

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility